RohmBR93G86FJ-3AGTE2EEPROM
EEPROM Serial-3Wire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 1Kx16 | |
| Yes | |
| 40(Min) | |
| 200 | |
| 3 | |
| Serial-3Wire | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.7 to 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

