RohmBR25G256F-3GE2EEPROM
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32Kx8 | |
| 15 | |
| Yes | |
| 100(Min) | |
| 20 | |
| 20 | |
| Serial-SPI | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.6 to 5.5 | |
| 8 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

