C&KBPA10SBSwitch DIP
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 8.26 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 27.3 | |
| 8.15 | |
| 6 | |
| 27.3 | |
| 11.15 | |
| 7.04 | |
| Black |
Easily customize your printed circuit with the use of the BPA10SB dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA10SB DIP switch has a gull wing termination style. This product is 27.3 mm long, 7.04 mm tall and 11.15 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

