C&KBPA05SBSwitch DIP
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 5 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 10 | |
| 10.16 | |
| 8.26 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 14.6 | |
| 8.15 | |
| 6 | |
| 14.6 | |
| 11.15 | |
| 7.04 | |
| Black |
Look no further! The BPA05SB dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The BPA05SB DIP switch has a gull wing termination style. This product is 14.6 mm long, 7.04 mm tall and 11.15 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

