Murata ManufacturingBLM21PG331SN1D铁氧体磁珠
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer Power | |
| 100M | |
| 330 | |
| 1.5 | |
| 25% | |
| 0.07 | |
| -55 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 0805 | |
| Tape and Reel | |
| 1.45 | |
| 1.05 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

