Murata ManufacturingBLM18SP102SH1D铁氧体磁珠
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.2A 0.185Ohm DCR 0603 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multi-Layer | |
| 100M | |
| 1K | |
| 1.2 | |
| 25% | |
| 0.185 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

