Murata ManufacturingBLM18BB331SN1D铁氧体磁珠
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.4A 0.58Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.60.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 330 | |
| 0.4 | |
| 25% | |
| 0.58 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

