AmpleonBLF6G10LS-200RN:11射频 MOSFETs
Trans RF MOSFET N-CH 65V 49A 3-Pin SOT-502B T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.4 | |
| 10 | |
| 49 | |
| 420 | |
| 4.2 | |
| 93@6.15V | |
| 3@28V | |
| 18 | |
| 40(Typ) | |
| 20 | |
| 1000 | |
| 700 | |
| 28.5 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

