| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.5 | |
| 10 | |
| 280 | |
| 2.8 | |
| 198@6.25V | |
| 1.27 | |
| 360 | |
| 15.7 | |
| 1990 | |
| 1805 | |
| 47.5 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 10.23(Max) |
| Package Length | 32.33(Max) |
| PCB changed | 7 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1258 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

