NXP SemiconductorsBGA2800,115射频放大器
RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2200 | |
| 3200 | |
| 20.2@2150MHz | |
| 2@2150MHz | |
| 8@2151MHz | |
| 40@2150MHz | |
| 22@2150MHz | |
| 20@2150MHz | |
| 3.7@2150MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 12.1@3.3V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier BGA2800,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.