NXP SemiconductorsBFU530WX射频双极型晶体管
Trans RF BJT NPN 16V 0.065A 450mW Automotive 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.065 | |
| 0.06 to 0.12 | |
| 1(Typ) | |
| 8V/15mA | |
| 60@10mA@8V | |
| 50 to 120 | |
| 0.84 | |
| 0.68 | |
| 450 | |
| 10.5(Typ) | |
| 24 | |
| 20 | |
| 11000(Typ) | |
| 1.1(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to offering the benefits of traditional BJTs, the BFU530WX RF amplifier from NXP Semiconductors is perfect for high radio frequency power situations. This RF transistor has an operating temperature range of -40 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.