Infineon Technologies AGBFS481H6327XTSA1射频双极型晶体管
Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Dual | |
| 2 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.02 | |
| 0.001 to 0.06 | |
| 1000 | |
| 100 | |
| 8V/5mA | |
| 70@5mA@8V | |
| 50 to 120 | |
| 0.4 | |
| 0.23 | |
| 175 | |
| 20 | |
| 8000(Typ) | |
| 1.2(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.