VishayBFC233860472塑料薄膜电容器
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 20%( 10 X 6 X 11.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.0047uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| Y2 | |
| 10 X 6 X 11.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 6(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 0.5 | |
| 3.5 | |
| 11.5(Max) |
This interference suppression BFC233860472 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0047uF. This product is 10(Max) mm long, 11.5(Max) mm tall and 6(Max) mm deep. The BFC233860472 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

