NexperiaBCX56TX通用双极型晶体管
Trans GP BJT NPN 80V 1A 1100mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 80 | |
| 5 | |
| 150 | |
| 0.5@50mA@500mA | |
| 1 | |
| 100 | |
| 63@150mA@2V|63@5mA@2V|40@500mA@2V | |
| 1100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

