Micro Commercial ComponentsBCX56-16-TP通用双极型晶体管
Trans GP BJT NPN 80V 1A 500mW Automotive 4-Pin(3+Tab) SOT-89 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 80 | |
| 5 | |
| 1@500mA | |
| 0.5@50mA@500mA | |
| 1 | |
| 100 | |
| 100@150mA@2V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

