Micro Commercial ComponentsBCW68H-TP通用双极型晶体管
Trans GP BJT PNP 45V 0.8A 330mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 45 | |
| 5 | |
| 1.25@10mA@100mA|2@50mA@500mA | |
| 0.3@10mA@100mA|1@50mA@500mA | |
| 0.8 | |
| 20 | |
| 180@10mA@1V|250@100mA@2V|100@500mA@2V | |
| 330 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

