onsemiBCW30LT1G通用双极型晶体管

Trans GP BJT PNP 32V 0.1A 300mW 3-Pin SOT-23 T/R

The versatility of this PNP BCW30LT1G GP BJT from ON Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 32 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

907 个零件: 可以明天配送

    Total$0.09Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2016+
      Manufacturer Lead Time:
      42 星期
      Minimum Of :
      1
      Maximum Of:
      360
      Country Of origin:
      中国
         
      • Price: $0.0903
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2016+
      Manufacturer Lead Time:
      42 星期
      Country Of origin:
      中国
      • In Stock: 360
      • Price: $0.0903
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 547
      • Price: $0.0118

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.