| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.75 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Base Voltage (V) | 40 |
| Maximum Base-Emitter Voltage (V) | 10 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
| Maximum Continuous DC Collector Current (A) | 0.5 |
| Maximum Collector Cut-Off Current (uA) | 0.1 |
| Operating Junction Temperature (°C) | 150 |
| Typical Current Gain Bandwidth (MHz) | 220 |
| Maximum Collector-Emitter Saturation Voltage (V) | 1@0.1mA@100mA |
| Minimum DC Current Gain | 10000@10mA@5V|20000@100mA@5V|4000@1mA@5V|4000@500mA@5V |
| Maximum Power Dissipation (mW) | 250 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |