SamtecBCS-103-L-S-PE连接器插头及 PCB 插座
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Pass Through Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 7.62 | |
| 5.1 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Thanks to Samtec's socket strip BCS-103-L-S-PE header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 7.44 mm tall and 5.08 mm deep. It uses the solder termination method. BCS-103-L-S-PE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

