SamtecBCS-103-L-D-PE连接器插头及 PCB 插座
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 7.62 | |
| 7.62 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
This socket strip BCS-103-L-D-PE header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. BCS-103-L-D-PE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 7.62 mm long, 7.44 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

