NexperiaBCM856BS,115通用双极型晶体管
Trans GP BJT PNP 65V 0.1A 300mW Automotive 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 80 | |
| 65 | |
| 5 | |
| 150 | |
| 0.76(Typ)@0.5mA@10mA|0.92(Typ)@5mA@100mA | |
| 0.2@0.5mA@10mA|0.4@5mA@100mA | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2.1 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

