Micro Commercial ComponentsBC847BS-TPQ2通用双极型晶体管
Trans GP BJT NPN 45V 0.1A 300mW 6-Pin SOT-363
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 6 | |
| 0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA | |
| 0.6@5mA@100mA|0.25@0.5mA@10mA | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

