NexperiaBC817W-QF通用双极型晶体管
Trans GP BJT NPN 45V 0.5A 290mW Automotive AEC-Q101 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 50 | |
| 45 | |
| 5 | |
| 150 | |
| 0.7@50mA@500mA | |
| 0.5 | |
| 100@100mA@1V|40@500mA@1V | |
| 290 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

