Micro Commercial ComponentsBAV70T-TPRectifiers
Diode Switching 85V 0.075A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Dual Common Cathode | |
| 85 | |
| 0.075 | |
| 4 | |
| 1.25@0.15A | |
| 2@75V | |
| 150 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV70T-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.75 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

