Micro Commercial ComponentsBAV70DW-TPRectifiers
Diode Switching 75V 0.3A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Double Dual Common Cathode | |
| 75 | |
| 0.3 | |
| 2 | |
| 1.25@0.15A | |
| 2.5 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV70DW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a double dual common cathode configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

