| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 250 | |
| 0.25 | |
| 9 | |
| 1.25@0.2A | |
| 0.1 | |
| 375K/W | |
| 5 | |
| 400 | |
| 50 | |
| -65 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

