onsemiBAT54CLT3GRectifiers

Diode Schottky 0.2A 3-Pin SOT-23 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT54CLT3G rectifier from ON Semiconductor. Its maximum power dissipation is 225 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

库存总量: 449,156 个零件

Regional Inventory: 200,156

    Total$0.05Price for 1

    200,156 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2328+
      Manufacturer Lead Time:
      41 星期
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      中国
         
      • Price: $0.0510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2328+
      Manufacturer Lead Time:
      41 星期
      Country Of origin:
      中国
      • In Stock: 30,156
      • Price: $0.0510
    • (10000)

      可以明天配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2530+
      Manufacturer Lead Time:
      41 星期
      Country Of origin:
      马来西亚
      • In Stock: 170,000
      • Price: $0.0103
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 249,000
      • Price: $0.0873

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.