Infineon Technologies AGBAT165E6327HTSA1Rectifiers

Diode Schottky 0.75A 2-Pin SOD-323 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT165E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.75 A. It is made in a single configuration.

43 个零件: 可以在 4 天内配送

    Total$0.46Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 43
      • Price: $0.459

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.