| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 70 |
| Configuration | Double Dual Series |
| Maximum Continuous Forward Current (A) | 0.07 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.1 |
| Maximum Forward Voltage (V) | 1@0.015A |
| Peak Reverse Current (uA) | 10 |
| Maximum Junction Ambient Thermal Resistance | 416K/W |
| Maximum Diode Capacitance (pF) | 2 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 6 |