Infineon Technologies AGBAS52-02VH6433Rectifiers
Diode Schottky Si 0.75A 2-Pin SC-79 Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single | |
| 0.75 | |
| 2 | |
| 0.6@0.2A | |
| 10 | |
| 10 | |
| 500 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
