| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 0.12 | |
| 0.6 | |
| 1@0.04A | |
| 1@25V | |
| 225 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS40-04LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 0.12 A. It is made in a dual series configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

