Cinch Connectivity SolutionsBACC45FN18-31PH圆形连接器
Conn Circular PIN 31 POS Crimp ST Flange Mount 31 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 18-31 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 34.11 | |
| 34.11 |
Look how much better your peripherals will perform when attaching this BACC45FN18-31PH connector from Cinch Connectors. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-31. This RCP connector has 31 RCP contacts. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.