Reduced Price
TDKB84111FB110Power Line Filters
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 10 | |
| 250VAC|250VDC | |
| 0.87 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 60.6 | |
| 64 | |
| 26 |
This B84111FB110 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The B84111FB110 power line filter has a quick connect termination style. This product is 64 mm long, 26 mm tall and 60.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.