TDKB82464A4332M表面贴装电感器
Inductor Power Wirewound 3.3uH 20% 100KHz Ferrite 4.9A 0.015Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 4.9 | |
| 6.6 | |
| 0.015 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464A4332M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.9 A with a maximum resistance of 15m Ohm. This device utilizes wirewound technology. It has an inductance of 3.3u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

