TDKB82422H1473K表面贴装电感器
Inductor Power Chip Molded Wirewound 47uH 10% 2.52MHz 12Q-Factor Ferrite 0.23A 2.1Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.23 | |
| 0.295(Typ) | |
| 2.1 | |
| 12 | |
| 2.52M | |
| 12M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip B82422H1473K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 2.1 Ohm. It has an inductance of 47u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

