TDKB82422A1682K100表面贴装电感器
Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 1M | |
| 0.135 | |
| 0.135 | |
| 2.8 | |
| 27 | |
| 7.96M | |
| 90M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Make any circuit look clean and compact using this chip B82422A1682K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 135m A with a maximum resistance of 2.8 Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 6.8u H. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 90M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

