| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8504.50.40.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance (H) | 120u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 1.1 |
| Maximum Saturation Current (A) | 0.85 |
| Maximum DC Resistance (Ohm) | 0.6 |
| Minimum Quality Factor | 40 |
| Quality Test Frequency (Hz) | 79.6K |
| Minimum Self Resonant Frequency (Hz) | 4.6M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 6.5 |
| Maximum Product Length (mm) | 11.5 |