TDKB82144B2154J含铅电感器
RF Choke Drum Core 150uH 5% 100KHz 40Q-Factor Ferrite 1.05A 700mOhm DCR RDL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 150u | |
| 5% | |
| 100K | |
| 1.05 | |
| 0.75 | |
| 0.7 | |
| 40 | |
| 79.6K | |
| 4.2M | |
| Through Hole | |
| Radial | |
| 4 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
Use this rf choke B82144B2154J leaded inductor from EPCOS to resist changes in electric current in an electronic circuit. This part has a pitch of 4 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 150u H. This product is 11.5 mm tall with a diameter of 6.5 mm. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.2M Hz. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 1.05 A with a maximum resistance of 700m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

