TDKB82144A2102K含铅电感器
RF Choke Drum Core 1uH 10% 1MHz 40Q-Factor Ferrite 2.2A 0.08Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1u | |
| 10% | |
| 1M | |
| 2.2 | |
| 2.2 | |
| 0.08 | |
| 40 | |
| 7.96M | |
| 200M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Your electrical design will benefit from this rf choke B82144A2102K leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 2.2 A with a maximum resistance of 80m Ohm. This product is 14.8 mm long with a diameter of 5.2 mm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 10%. This device utilizes drum core technology. It has an inductance of 1u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

