Diotec Semiconductor AGB80S15ABridge Rectifiers
Diode Rectifier Bridge Single 160V 1.5A 4-Pin SO-DIP SLIM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 160 | |
| 1.5@Ta=50°C | |
| 80 | |
| 50 | |
| 1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 6.4 mm |
| Package Length | 8.3 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | SO-DIP SLIM |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

