Reduced Price
TDKB78108T1104K含铅电感器
RF Choke Wirewound 100uH 10% 100KHz 60Q-Factor Ferrite 85mA 12.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 100K | |
| 0.085 | |
| 12.5 | |
| 60 | |
| 2.52M | |
| 11M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 9.8 |
Jump-start your electrical design by including this rf choke B78108T1104K leaded inductor from EPCOS. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This leaded inductor has a maximum DC current of 85m A with a maximum resistance of 12.5 Ohm. It has an inductance of 100u H. This device utilizes wirewound technology. This product is 9.8 mm long with a diameter of 3.3 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

