TDKB78108S1684J000含铅电感器
RF Choke Drum Core 680uH 5% 100KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 680u | |
| 5% | |
| 100K | |
| 0.15 | |
| 0.15 | |
| 10 | |
| 55 | |
| 796K | |
| 1.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Resist changes in electric current flow in your electrical design with this rf choke B78108S1684J000 leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 150m A with a maximum resistance of 10 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.9M Hz. This product is 11.5 mm long with a diameter of 4 mm. It has a tolerance of 5%. This device utilizes drum core technology. It has an inductance of 680u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

