TDKB72510E9200S172压敏变阻器
Var MLV 20VAC/26VDC 80A 34.5V 0805 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 34.5 | |
| 20 | |
| 26 | |
| 64 | |
| 15% | |
| 1 | |
| 80 | |
| 220 | |
| 0.4 | |
| -55 | |
| 150 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.4 | |
| Surface Mount |
Apply different voltages to this B72510E9200S172 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 80 A. This device's clamping current is 1 A and clamping voltage is 64 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 220pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. This varistor has a voltage of 29.7 to 39.6 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

