TDKB72214S251K101压敏变阻器

Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This B72214S251K101 MOV from EPCOS will exceed your needs! Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device is made with metal oxide technology. This varistor has a voltage of 390 V. Its capacitance value is 350pF. Its tolerance voltage is 10%. This product is 18.5 mm tall and 4.8 mm deep with a diameter of 15.5 mm.

Import TariffMay apply to this part

84 个零件: 可以明天配送

    Total$0.18Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2240+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 84
      • Price: $0.1776

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.