| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 5 | |
| 400 | |
| 65 | |
| 8.2 | |
| -40 | |
| 105 | |
| Bulk | |
| 7 | |
| 4.2 | |
| 8.5 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this B72205S0251K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm tall and 4.2 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its capacitance value is 55pF. This device is made with metal oxide technology. This varistor has a voltage of 390 V. Its tolerance voltage is 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

