OhmiteB5J3R9E单侧穿孔定值电阻器
Res Wirewound 3.9 Ohm 5% 5.25W ±400ppm/°C Vitreous Enamel AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3.9 | |
| 5% | |
| 187 | |
| 5.25 | |
| Wirewound | |
| ±400 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 6.35 | |
| 15.88 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

