| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 13K | |
| 5% | |
| 187 | |
| 5.25 | |
| Wirewound | |
| ±260 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 15.88 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

