JST ManufacturingB5B-XH-AM(LF)(SN)连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Slot | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 14.9 | |
| 5.75 | |
| 7 | |
| 3.4 | |
| Through Hole |
This shrouded B5B-XH-AM (LF)(SN) header connector from JST Corporation is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of brass and plated with tin-lead over copper. This is a 1-row connector. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. This device has a maximum current rating of 3 A. This product is 14.9 mm long, 7 mm tall and 5.75 mm deep. This connector has an operating temperature of -25 to 85 °C. B5B-XH-AM (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

