TDKB59601A0085A062热敏电阻
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Dimmer|Electronic Ballast|Temperature Management|Temperature Protection of Power Transistor | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This B59601A0085A062 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

