EatonB484305连接器接线板

Conn Barrier Strip 5 POS 14.27mm Screw ST Panel Mount 50A

Ideal for testing purposes this barrier strip B484305 PCB terminal block manufactured from Eaton will exceed your needs. It has a maximum voltage rating of 600 V. Its pitch is 14.27 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 50 A. B484305 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 8-16 AWG. This product is 96.52 mm long, 22.1 mm tall and 46.7 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 星期
    • Price: $12.654
    1. 50+$12.654
    2. 100+$12.528
    3. 250+$12.402
    4. 500+$12.278
    5. 1000+$12.156
    6. 2500+$12.034
    7. 3000+$11.914
    8. 5000+$11.795
    9. 10000+$11.677

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.